Typical Application Circuit for LT3763EFE 3.3A, Six-Cell (36V) SLA Battery Charger
Analog Devices이 부품 LT3763EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Emergency Strobe
- LED Lighting
- Solar Power
Description
- Typical Application Circuit for LT3763EFE 3.3A, Six-Cell (36V) SLA Battery Charger. The LT3763 is a fixed frequency, synchronous step-down DC/DC controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V
최종 제품의 경우
-
Input Voltage48 V
-
Output Voltage45 V
-
Output Current3.3 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3763EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP T/R | 구매 | |
|
LT3763EFE#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP Tube | 구매 |