Typical Application Circuit for LT3791EFE 98% Efficient 50W (25V/2A) Buck-Boost LED Driver
Analog Devices이 부품 LT3791EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Smart Headlamp Unit
Description
- Typical Application Circuit for LT3791EFE 98% Efficient 50W (25V/2A) Buck-Boost LED Driver. The LT3791 is a synchronous 4-switch buck-boost LED driver controller. The controller can regulate LED current up to 52V of LED string with input voltages above, below or equal to the output voltage
최종 제품의 경우
-
Input Voltage4.7 to 58 V
-
Output Voltage25 V
-
Output Current2 A
-
Output Power50 W
-
Number of Derived Elements7
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3791EFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LT3791EFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP Tube | 구매 | |
|
LT3791EFE#PBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 38-Pin TSSOP EP Tube | 구매 | |
|
LT3791EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 4000uA Supply Current 38-Pin TSSOP EP T/R | 구매 |