Typical Application Circuit for LT3791HFE-1 2.5A Buck-Boost LED Driver for 36V SLA Battery Charger
Analog Devices이 부품 LT3791HFE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Battery Powered Systems
- Industrial Lighting
- Telecom System
Description
- Typical Application Circuit for LT3791HFE-1 2.5A Buck-Boost LED Driver for 36V SLA Battery Charger. The LT3791-1 is a synchronous 4-switch buck-boost voltage/current regulator controller. The controller can regulate output voltage, output current or input current with input voltages above, below or equal to the output voltage
최종 제품의 경우
-
Input Voltage9 to 58 V
-
Output Voltage36 V
-
Output Current2.5 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3791HFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP T/R | 구매 | |
|
LT3791HFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP Tube | 구매 |