Typical Application Circuit for LT6604CUFF-15 Dual Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter
Analog Devices이 부품 LT6604CUFF-15 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Medical Imaging
- Networking
- Test and Measurement
- Wireless Infrastructure
Description
- Typical Application Circuit for LT6604CUFF-15 Dual Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter. The LT6604-15 consists of two matched, fully differential amplifiers, each with a 4th order, 15MHz lowpass filter. The fixed frequency lowpass filter approximates a Chebyshev response
최종 제품의 경우
-
Filter TypeLowpass
-
Operating Frequency15000 KHz
-
Number of Poles2
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6604CUFF-15#TRPBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP T/R | 구매 | |
|
LT6604CUFF-15#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP Tube | 구매 |