Typical Application Circuit for LT6658AHMSE-2.5 Single Supply Precision Data Acquisition Circuit
Analog Devices이 부품 LT6658AHMSE-2.5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Process Control
- System Monitoring and Control
Description
- Typical Application Circuit for LT6658AHMSE-2.5 Single Supply Precision Data Acquisition Circuit. The LT6658 precision 2.5V dual output reference combines the performance of a low drift low noise reference and a linear regulator. Both outputs are ideal for driving the precision reference inputs of high resolution ADCs and DACs, even with heavy loading while simultaneously acting as output supplies powering microcontrollers and other supporting devices
최종 제품의 경우
-
Reference Voltage2.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6658AHMSE-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 150mA 16-Pin MSOP EP Tube | 구매 | |
|
LT6658AHMSE-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 150mA 16-Pin MSOP EP T/R | 구매 |