Typical Application Circuit for LT8304ES8E 18V to 80Vin, 48Vout Isolated Flyback Converter
Analog Devices이 부품 LT8304ES8E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT8304ES8E 18V to 80Vin, 48Vout Isolated Flyback Converter. The LT8304 is a monolithic Micro-power isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 80 V
-
Output Voltage48 V
-
TopologyFlyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8304ES8E#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 구매 | |
|
LT8304ES8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 구매 | |
|
LT8304ES8E-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 구매 | |
|
LT8304ES8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 구매 |