Typical Application Circuit for LT8330ES6 8V to 30V Input, 24V SEPIC Converter
Analog Devices이 부품 LT8330ES6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Description
- Typical Application Circuit for LT8330ES6 8V to 30V Input, 24V SEPIC Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a SEPIC converter consuming as low as 6uA of quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Voltage24 V
-
Output Current0.25 A
-
TopologySEPIC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8330ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 구매 | |
|
LT8330ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 구매 | |
|
LT8330ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | 구매 |