Typical Application Circuit for LT8331EMSE 36V to 72V Input, 48V SEPIC Converter
Analog Devices이 부품 LT8331EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Equipments
- Medical System
- Networking
- Portable Consumer Electronics
- Telecom Equipments
Description
- Typical Application Circuit for LT8331EMSE 36V to 72V Input, 48V SEPIC Converter. The LT8331 is a current mode DC/DC converter with a 140V, 0.5A switch operating from a 4.5V to 100V input. With a unique single feedback pin architecture, it is capable of boost, SEPIC, flyback or inverting configurations
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage48 V
-
TopologySEPIC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8331EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V 0.7A Medical 12-Pin MSOP EP Tube | 구매 | |
|
LT8331EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP T/R | 구매 |