Typical Application Circuit for LT8390EUFD 125W (25V/5A) Solar Panel to 12V Battery Charger
Analog Devices이 부품 LT8390EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT8390EUFD 125W (25V/5A) Solar Panel to 12V Battery Charger. The LT8390 is a synchronous 4-switch buck-boost DC/DC controller that regulates output voltage, input or output current from an input voltage above, below or equal to the output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0 to 48 V
-
Output Voltage25 V
-
Output Current5 A
-
Output Power125 W
-
Efficiency98 %
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8390EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP Tube | 구매 | |
|
LT8390EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP T/R | 구매 |