Typical Application Circuit for LT8410-1 Boost Converter for Capacitor Charger
Analog Devices이 부품 LT8410EDC-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LT8410-1 Boost Converter for Capacitor Charger. The LT8410-1 is Ultra Low power boost converter with integrated power switch, Schottky diode and output disconnect circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage16 V
-
TopologyBoost
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8410IDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 구매 | |
|
LT8410IDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 8-Pin DFN EP T/R | 구매 | |
|
LT8410IDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
LT8410EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 | |
|
LT8410EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 | |
|
LT8410EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 |