Typical Application Circuit for LT8602IUJ 10V to 42V Input Steps Down to 5V, 2.5V, 1.8V and 8V
Analog Devices이 부품 LT8602IUJ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Industrial Control
- Power Supplies
Description
- Typical Application Circuit for LT8602IUJ 10V to 42V Input Steps Down to 5V, 2.5V, 1.8V and 8V. The LT8602 is a quad channel, current mode, monolithic buck switching regulator with a programmable power-on reset. All regulators are synchronized to a single oscillator with an adjustable frequency from 250kHz to 2.2MHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 42 V
-
Output Voltage1.8|2.5|5|8 V
-
Output Current0.8@5V|1.5@8V|1.7@2.5V|1.8@1.8V A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8602IUJ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Quad-Out 1V to 42V 1.5A/1.8A/1.8A/2.5A 40-Pin QFN EP Tube | 구매 | |
|
LT8602IUJ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Quad-Out 1V to 42V 1.5A/1.8A/1.8A/2.5A 40-Pin QFN EP T/R | 구매 |