Typical Application Circuit for LT8609EMSE 1.8V, 2MHz Step-Down Converter
Analog Devices이 부품 LT8609EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
Description
- Typical Application Circuit for LT8609EMSE 1.8V, 2MHz Step-Down Converter. The LT8609 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7 uA of non-switching quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 42 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8609EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP Tube | 구매 | |
|
LT8609EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP T/R | 구매 |