Typical Application Circuit for LT8630EFE Low EMI High Step-Down Ratio 1.8V/5A Converter
Analog Devices이 부품 LT8630EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Telecom Power Supply
Description
- Typical Application Circuit for LT8630EFE Low EMI High Step-Down Ratio 1.8V/5A Converter. The LT8630 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 0.6A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage15 to 100 V
-
Output Voltage1.8 V
-
Output Current5 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8630EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A 16-Pin TSSOP EP Tube | 구매 | |
|
LT8630EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A 16-Pin TSSOP EP T/R | 구매 |