Typical Application Circuit for LT8631EFE 400kHz, 5V/1A High Voltage/Temperature Step-Down Converter
Analog Devices이 부품 LT8631EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Telecom Power Supply
Description
- Typical Application Circuit for LT8631EFE 400kHz, 5V/1A High Voltage/Temperature Step-Down Converter. The LT8631 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 1A. The wide input range of 3V to 100V makes the LT8631 suitable for regulating power from a wide variety of sources, including automotive and industrial systems and 36V to 72V telecom supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage48 to 100 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8631EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A 16-Pin TSSOP EP T/R | 구매 | |
|
LT8631EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A 16-Pin TSSOP EP Tube | 구매 |