Typical Application Circuit for LT8714EFE 300kHz, 5V Input Generates a -2.5V to 2.5V Output that Delivers -5A to 5A of Output Current Synchronous PWM Controller
Analog Devices이 부품 LT8714EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bi-Directional Current Sense
- Power Supplies
- Test and Measurement
Description
- Typical Application Circuit for LT8714EFE 300kHz, 5V Input Generates a -2.5V to 2.5V Output that Delivers -5A to 5A of Output Current Synchronous PWM Controller. The LT8714 is a synchronous PWM DC/DC controller designed for a four quadrant output converter. The output voltage cleanly transitions through zero volts with sourcing and sinking output current capability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage±2.5 V
-
Output Current±5 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8714EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP Tube | 구매 | |
|
LT8714EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP T/R | 구매 |