Typical Application Circuit for LTC1147-3.3, 2.5V/2A Step-Down Regulator
Analog Devices이 부품 LTC1147CN8-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- GPS
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
Description
- Typical Application Circuit for LTC1147-3.3, 2.5V/2A Step-Down Regulator. The LTC1147 series are step-down switching regulator controllers featuring automatic Burst Mode operation to maintain high efficiencies at low output currents
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 12 V
-
Output Voltage2.5 V
-
Output Current5 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1147CS8-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 400kHz 8-Pin SOIC N | 구매 |