Typical Application Circuit for LTC1550LCS8-2.5 1mVP-P Ripple, -2V Output GaAs FET Bias Generator
Analog Devices이 부품 LTC1550LCS8-2.5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Isolated Bias Supply
- Supply Generator
Description
- Typical Application Circuit for LTC1550LCS8-2.5 1mVP-P Ripple, -2V Output GaAs FET Bias Generator. The LTC1550L is a switched capacitor charge pump voltage inverters which include internal linear post regulators to minimize output ripple. The LTC155xL fixed output voltage versions include -4V, -2.5V and -2V with ripple voltages typically below 1mVP-P
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-2 V
-
Output Current0.02 A