Typical Application Circuit for LTC1755 Smart Card Interface
Analog Devices이 부품 LTC1755 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Card Reader
- Handheld Electronics
- Mobile/Payment Terminals
Description
- Typical Application Circuit for LTC1755 Smart Card Interface. The LTC1755 universal Smart Card interface is a fully compliant with ISO 7816-3 and EMV specifications. The part provides the smallest and simplest interface circuits between a host microcontroller and general purpose Smart Cards
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1755EGN#TRPBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V T/R 24-Pin SSOP N | 구매 | |
|
LTC1755EGN | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V 24-Pin SSOP N | 구매 | |
|
LTC1755EGN#PBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V Tube 24-Pin SSOP N | 구매 |