Typical Application Circuit for LTC1771ES8 Low Dropout 5V/2A Regulator with Burst Mode Operation Disabled
Analog Devices이 부품 LTC1771ES8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Battery Powered Instrument
- Cellular Phone
- Portable Instrumentation
- Scanners
- Wireless Modem
Description
- Typical Application Circuit for LTC1771ES8 Low Dropout 5V/2A Regulator with Burst Mode Operation Disabled. The LTC1771 is a high efficiency current mode step-down DC/DC controller that draws as little as 10uA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 18 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1771ES8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin SOIC N | 구매 |