Typical Application Circuit for LTC2908ITS8-A1, 12V, 5V, 3.3V, 2.5V, 1.8V, 1V Six Supply Monitor
Analog Devices이 부품 LTC2908ITS8-A1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Networking
- Notebook
- Optical Networking
- Wireless Base Station
Description
- Typical Application Circuit for LTC2908ITS8-A1, 12V, 5V, 3.3V, 2.5V, 1.8V, 1V Six Supply Monitor. The LTC2908 is a six input supply monitor for systems requiring a precise and compact monitoring solution for multiple supply voltages
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2908ITS8-A1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 | 구매 |