Typical Application Circuit for LTC3110IUF 2A Bidirectional Buck-Boost DC/DC Regulator
Analog Devices이 부품 LTC3110IUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- RAID Data Storage System
- Servers
Description
- Typical Application Circuit for LTC3110IUF 2A Bidirectional Buck-Boost DC/DC Regulator. The LTC3110 is a 2A bidirectional buck-boost DC/DC regulator with capacitor charger and balancer. Its wide 0.1V to 5.5V capacitor/battery voltage and 1.8V to 5.25V system backup voltage ranges make it well suited to a wide variety of backup applications using supercapacitors or batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.1 to 5.5 V
-
Output Voltage3.25 V
-
Output Current2 A
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3110IUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP T/R | 구매 | |
|
LTC3110IUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP Tube | 구매 |