Typical Application Circuit for LTC3121EDE Single Li-Cell to 6V, 2.5W, 3MHz Synchronous Boost Converter for RF Transmitter
Analog Devices이 부품 LTC3121EDE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC Motor
- Industrial Actuator
- PCI Express
Description
- Typical Application Circuit for LTC3121EDE Single Li-Cell to 6V, 2.5W, 3MHz Synchronous Boost Converter for RF Transmitter. The LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. The 1.5A current limit along with the ability to program output voltages up to 15V makes the LTC3121 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending run time in many applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.2 V
-
Output Voltage6 V
-
Output Current0.425 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3121EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 1.5W 12-Pin DFN EP Tube | 구매 | |
|
LTC3121EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 1.5W 12-Pin DFN EP T/R | 구매 |