Typical Application Circuit for LTC3424EMS Triple Output Step-Up Converter
Analog Devices이 부품 LTC3424EMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cordless Phone
- Handheld Electronics
- Handsets
- Pager
- Receivers
Description
- Typical Application Circuit for LTC3424EMS Triple Output Step-Up Converter. The LTC3424 is a high efficiency, fixed frequency, step-up DC/DC converters that can regulate output voltages as low as 1.5V from a single cell. An applied voltage of at least 2.7V to the VDD pin is required to power the internal control circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.8 V
-
Output Current0.7 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3424EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP | 구매 |