Typical Application Circuit for LTC3555EUFD-3 Push-Button Start with Automatic Sequencing, Reverse Input Voltage Protection and 10 Second Push and Hold Hard shut-down
Analog Devices이 부품 LTC3555EUFD-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
- Handheld Electronics
- MP3 Player
- Personal Digital Assistant
- Portable Media Player
Description
- Typical Application Circuit for LTC3555EUFD-3 Push-Button Start with Automatic Sequencing, Reverse Input Voltage Protection and 10 Second Push and Hold Hard shut-down. The LTC3555 family are highly integrated USB compatible power management and battery charger ICs for Li-Ion/Polymer battery applications. They include a high efficiency current limited switching PowerPath manager with automatic load prioritization, a battery charger, an ideal diode and three general purpose synchronous step-down switching regulators
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3555EUFD-3#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.1V 28-Pin QFN EP T/R | 구매 | |
|
LTC3555EUFD-3#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.1V 28-Pin QFN EP Tube | 구매 |