Typical Application Circuit for LTC3588IMSE-1 Piezoelectric 3.3V Power Supply with LDO Post Regulator for Reduced Output Ripple
Analog Devices이 부품 LTC3588IMSE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy harvesting
- HVAC
- Industrial Asset Tracking
- Industrial Sensor
- Light Switch
- Pressure Sensor
Description
- Typical Application Circuit for LTC3588IMSE-1 Piezoelectric 3.3V Power Supply with LDO Post Regulator for Reduced Output Ripple. The LTC3588-1 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar, or magnetic transducers
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Voltage1.8|2.5|3.3|3.6 V
-
Output Current0.1 A
-
TopologyBuck|Full-Bridge
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3588IMSE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP Tube | 구매 | |
|
LTC3588IMSE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP T/R | 구매 |