Typical Application Circuit for LTC3602IFE, 3.3V, 2.5A Step-Down Regulator at 2MHz, forced Continuous, Small Size
Analog Devices이 부품 LTC3602IFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Battery Powered Systems
- Portable Instrumentation
Description
- Typical Application Circuit for LTC3602IFE, 3.3V, 2.5A Step-Down Regulator at 2MHz, forced Continuous, Small Size. The LTC3602 is a high Efficiency, monolithic synchronous, step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 10V and provides an adjustable regulated output voltage from 0.6V to 9.5V while delivering up to 2.5A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
TopologyBuck