Typical Application Circuit for LTC3603EMSE 12V to 3.3V, 2.5A Buck Regulator at 1MHz, Burst Mode Operation
Analog Devices이 부품 LTC3603EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Portable Instrumentation
- Power Supplies
Description
- Typical Application Circuit for LTC3603EMSE 12V to 3.3V, 2.5A Buck Regulator at 1MHz, Burst Mode Operation. The LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 15V and provides an adjustable regulated output voltage from 0.6V to 14.5V while delivering up to 2.5A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3603EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 16-Pin MSOP EP T/R | 구매 | |
|
LTC3603EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 16-Pin MSOP EP Tube | 구매 |