Typical Application Circuit for LTC3622EDE 5V/3.3V Vout, Burst Mode Operation, In-Phase Switching Synchronous Step-Down Regulator
Analog Devices이 부품 LTC3622EDE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Handheld POS Scanner
- I/O Supplies
- Portable
Description
- Typical Application Circuit for LTC3622EDE 5V/3.3V Vout, Burst Mode Operation, In-Phase Switching Synchronous Step-Down Regulator. The LTC3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz or 2.25MHz with a ±50% synchronization range to an external clock. The regulator features Ultra Low quiescent current and high efficiency over a wide output voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage17 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3622EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | 구매 | |
|
LTC3622EDE-23/5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP Tube | 구매 | |
|
LTC3622EDE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | 구매 | |
|
LTC3622EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | 구매 | |
|
LTC3622EDE-23/5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP T/R | 구매 | |
|
LTC3622EDE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | 구매 |