Typical Application Circuit for LTC3623IUDD 12V to 1.2V, 1MHz Buck Regulator with Differential Remote Sense
Analog Devices이 부품 LTC3623IUDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- POL Conversion
- Portable Instrumentation
- Thermoelectric Cooler
Description
- Typical Application Circuit for LTC3623IUDD 12V to 1.2V, 1MHz Buck Regulator with Differential Remote Sense. The LTC3623 is a high efficiency, monolithic synchronous buck regulator in which the output voltage is programmed with a single external resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current5 A
-
Efficiency96 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3623IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP T/R | 구매 | |
|
LTC3623IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP Tube | 구매 |