Typical Application Circuit for LTC3649EUFD 24V to 5Vout Burst Mode Step-Down Regulator
Analog Devices이 부품 LTC3649EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Industrial
Description
- Typical Application Circuit for LTC3649EUFD 24V to 5Vout Burst Mode Step-Down Regulator. The LTC3649 is a high efficiency 60V, 4A synchronous monolithic step-down regulator. The regulator features a single resistor programmable output voltage, internal compensation and high efficiencies over a wide VOUT range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 60 V
-
Output Voltage5 V
-
Output Current4 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3649EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin QFN EP Tube | 구매 | |
|
LTC3649EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin QFN EP T/R | 구매 |