Typical Application Circuit for LTC3728LCGN Dual, 550kHz, 2-Phase Synchronous Regulator
Analog Devices이 부품 LTC3728LCGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
- Telecom System
Description
- Typical Application Circuit for LTC3728LCGN Dual, 550kHz, 2-Phase Synchronous Regulator. The LTC3728L is dual high performance step-down switching regulator controller that drive all N-channel synchronous power MOSFET stages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.2 to 28 V
-
Output Voltage3.3|5 V
-
Output Current5 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3728LCGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP N | 구매 |