Typical Application Circuit for LTC3728LIGN-1, 5V/4A, 3.3V/5A Regulator with External Frequency Synchronization
Analog Devices이 부품 LTC3728LIGN-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
- Telecom System
Description
- Typical Application Circuit for LTC3728LIGN-1, 5V/4A, 3.3V/5A Regulator with External Frequency Synchronization. The LTC3728L-1 is a dual high performance step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows phase-lockable frequency of up to 550kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage3.3|5 V
-
Output Current4@5V|5@3.3V A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3728LIGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A 590kHz 28-Pin SSOP N Tube | 구매 |