Typical Application Circuit for LTC3803ES6-5 Synchronous Flyback Converter
Analog Devices이 부품 LTC3803ES6-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3803ES6-5 Synchronous Flyback Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
TopologyFlyback
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | 구매 |