Typical Application Circuit for LTC3803MPS6-3, 90% Efficient Synchronous Flyback Converter
Analog Devices이 부품 LTC3803MPS6-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3803MPS6-3, 90% Efficient Synchronous Flyback Converter. The LTC3803MPS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Efficiency90 %
-
TopologyFlyback