Typical Application Circuit for LTC3803MPS6-5, 4:1 Input Range 3.3V Output Isolated Flyback DC/DC Converter
Analog Devices이 부품 LTC3803MPS6-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3803MPS6-5, 4:1 Input Range 3.3V Output Isolated Flyback DC/DC Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3803MPS6-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803MPS6-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 구매 |