Typical Application Circuit for LTC3838IUHF-1 6.5V to 34V Input, 5V/12A and 3.3V/12A Dual Output, 300kHz, RSENSE, 5V Output Tied to EXTVCC, Step-Down Converter
Analog Devices이 부품 LTC3838IUHF-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Mobile Communications
- Mobile Computing
- Storage System
Description
- Typical Application Circuit for LTC3838IUHF-1 6.5V to 34V Input, 5V/12A and 3.3V/12A Dual Output, 300kHz, RSENSE, 5V Output Tied to EXTVCC, Step-Down Converter. The LTC3838-1 is a dual-channel, PolyPhase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for not only fast response to transients without clock delay, but also constant frequency switching at steady load condition
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 34 V
-
Output Voltage3.3|5 V
-
Output Current12 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3838IUHF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 | |
|
LTC3838IUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 구매 |