Typical Application Circuit for LTC3851IMSE-1, 1.5V/15A Synchronous Step-Down Regulator at 350kHz
Analog Devices이 부품 LTC3851IMSE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Telecom System
Description
- Typical Application Circuit for LTC3851IMSE-1, 1.5V/15A Synchronous Step-Down Regulator at 350kHz. The LTC3851-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1.5 V
-
Output Current15 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3851IMSE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin MSOP EP Tube | 구매 | |
|
LTC3851IMSE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 790kHz 16-Pin MSOP EP T/R | 구매 |