Typical Application Circuit for LTC3870EUF-1 High Efficiency, 4-Phase 1.5V/80A Step-Down Converter with Sensing Resistors
Analog Devices이 부품 LTC3870EUF-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Industrial
- Telecom System
Description
- Typical Application Circuit for LTC3870EUF-1 High Efficiency, 4-Phase 1.5V/80A Step-Down Converter with Sensing Resistors. The LTC3870-1 is a PolyPhase step-down slave controller specially designed for multiphase operation with digital power system management DC/DC controllers. It provides a small and cost effective solution for supplying very large currents by cascading it with a LTC3887-1 controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.5 V
-
Output Current80 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3870EUF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3870EUF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP T/R | 구매 |