Typical Application Circuit for LTC3873ETS8-5, 1W Isolated Housekeeping Telecom Converter
Analog Devices이 부품 LTC3873ETS8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3873ETS8-5, 1W Isolated Housekeeping Telecom Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage10 V
-
Output Current0.1 A