Typical Application Circuit for LTC3873IDDB-5, 5V Output Non-Isolated Telecom Housekeeping Power Supply
Analog Devices이 부품 LTC3873IDDB-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3873IDDB-5, 5V Output Non-Isolated Telecom Housekeeping Power Supply. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage5 V
-
Output Current2 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3873IDDB-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin DFN EP T/R | 구매 | |
|
LTC3873IDDB-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin DFN EP T/R | 구매 |