Typical Application Circuit for LTC3873ITS8-5, 9V to 15V VIN, 12V VOUT SEPIC Converter
Analog Devices이 부품 LTC3873ITS8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3873ITS8-5, 9V to 15V VIN, 12V VOUT SEPIC Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage12 V
-
Output Current2 A
-
TopologySEPIC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3873ITS8-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3873ITS8-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3873ITS8-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 구매 | |