Typical Application Circuit for LTC3877IUK Dual Output, 400kHz Converter with Fixed and VID-Controlled Outputs
Analog Devices이 부품 LTC3877IUK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Mobile Computing
- Processor Power Management
- Servers
Description
- Typical Application Circuit for LTC3877IUK Dual Output, 400kHz Converter with Fixed and VID-Controlled Outputs. The LTC3877 is a VID-programmable, constant frequency current mode step-down controller using an advanced and proprietary architecture
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage0.6 to 1.23|1.5 V
-
Output Current30 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3877IUK#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP T/R | 구매 | |
|
LTC3877IUK#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP Tube | 구매 |