Typical Application Circuit for LTC3886EUKG High Efficiency, 150kHz, 2-Phase, 12V Step-Down Converter with Sense Resistors
Analog Devices이 부품 LTC3886EUKG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Storage System
- Telecom System
Description
- Typical Application Circuit for LTC3886EUKG High Efficiency, 150kHz, 2-Phase, 12V Step-Down Converter with Sense Resistors. The LTC3886 is a PolyPhase DC/DC synchronous step-down switching regulator controller with I2C-based PMBUs compliant serial interface. This controller employs a constant-frequency, current-mode architecture, with high voltage input and output capability along with programmable loop compensation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage12 V
-
Output Current30 A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3886EUKG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP Tube | 구매 | |
|
LTC3886EUKG-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP T/R | 구매 | |
|
LTC3886EUKG-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP Tube | 구매 | |
|
LTC3886EUKG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP T/R | 구매 |