Typical Application Circuit for LTC3892MPUH-2 High Efficiency, Dual 5V/12V Output Synchronous Step-Down DC/DC Controller
Analog Devices이 부품 LTC3892MPUH-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application Circuit for LTC3892MPUH-2 High Efficiency, Dual 5V/12V Output Synchronous Step-Down DC/DC Controller. The LTC3892-2 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12.5 to 60 V
-
Output Voltage5|12 V
-
Output Current5@12V|8@5V A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3892MPUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP T/R | 구매 | |
|
LTC3892MPUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube | 구매 |