Typical Application Circuit for LTC3896EFE High Efficiency 36 - 72Vin, -48V/2A Inverting Regulator
Analog Devices이 부품 LTC3896EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3896EFE High Efficiency 36 - 72Vin, -48V/2A Inverting Regulator. The LTC3896 is a high performance inverting DC/DC switching regulator controller that drives an all N-channel synchronous power MOSFET stage. It converts a wide ranging positive input voltage source to a regulated negative output that can be as much as 60V below ground
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage-48 V
-
Output Current2 A
-
TopologyInverting
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3896EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP Tube | 구매 | |
|
LTC3896EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP T/R | 구매 |