Typical Application Circuit for LTC4420IDD Battery Backup with Interface to Low Voltage Logic
Analog Devices이 부품 LTC4420IDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Instrumentation
- POS Terminals
Description
- Typical Application Circuit for LTC4420IDD Battery Backup with Interface to Low Voltage Logic. The LTC4420 is a dual input monolithic PowerPath prioritizer, with low operating current, that provides backup switchover for keeping critical circuitry alive during brownout and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4420IDD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin DFN EP T/R | 구매 | |
|
LTC4420IDD#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin DFN EP Tube | 구매 |