Typical Application Circuit for LTC7149IUFD 24V Input Concurrent ±12V Supply
Analog Devices이 부품 LTC7149IUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Industrial
- Telecom Power Supply
Description
- Typical Application Circuit for LTC7149IUFD 24V Input Concurrent ±12V Supply. The LTC7149 is a high efficiency 60V, 4A synchronous monolithic step-down regulator for inverting output applications. The regulator features a single resistor programmable output voltage and high efficiency over a wide VOUT range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Voltage±12 V
-
Output Current2.5@-12V|4@12V A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC7149IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 60V Synchronous Step Down Single-Out 0V to -28V 4A 28-Pin QFN EP Tube | 구매 | |
|
LTC7149IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 60V Synchronous Step Down Single-Out 0V to -28V 4A 28-Pin QFN EP T/R | 구매 |