Typical Application Circuit for LTC7851IUHH-1 4-Phase, fSW = 250kHz, 1.2V/140A Step-Down Converter with Discrete Gate Drivers and MOSFETs
Analog Devices이 부품 LTC7851IUHH-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
Description
- Typical Application Circuit for LTC7851IUHH-1 4-Phase, fSW = 250kHz, 1.2V/140A Step-Down Converter with Discrete Gate Drivers and MOSFETs. The LTC7851-1 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.2 V
-
Output Current140 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC7851IUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | 구매 | |
|
LTC7851IUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | 구매 |