Typical Application Circuit for LTM4636-1IY 1V, 40A DC/DC Step-Down Regulator
Analog Devices이 부품 LTM4636-1IY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Medical System
- Networking
- Servers
- Telecom System
Description
- Typical Application Circuit for LTM4636-1IY 1V, 40A DC/DC Step-Down Regulator. The LTM4636-1 is a 40A step-down switching regulator with stacked inductor as a heat sink for heat dissipation and cooler operation in a small package. The LTM4636-1 detects over temperature and input/output overvoltage conditions and can trip an up stream power supply or circuit breaker to protect itself and its load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 15 V
-
Output Voltage1 V
-
Output Current40 A
-
TopologyBuck