Typical Application Circuit for LTM8042EV 1A Boost LED Driver, Driving 6 White LEDs
Analog Devices이 부품 LTM8042EV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Backlighting
- Illumination
- Scanners
Description
- Typical Application Circuit for LTM8042EV 1A Boost LED Driver, Driving 6 White LEDs. The LTM8042 is a complete Boost LED Driver specifically designed to drive LEDs up to 1A. It combines a boost power topology with a unique current loop to operate as a constant-current source
최종 제품의 경우
-
Input Voltage11.6 to 19 V
-
Output Voltage20.6 V
-
Output Current1 A
-
Number of Derived Elements6
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8042EV-1#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 구매 | |
|
LTM8042EV#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 구매 |